
Adjustable positive DC/DC controller and regulator with a maximum output voltage of 40V and output current of 1.5A. Features a wide input voltage range from 9V to 46V, operating supply voltage up to 46V, and a maximum switching frequency of 150kHz. Achieves up to 90% efficiency with a maximum operating temperature of 150°C. This through-hole component is housed in a HEPTAWATT-7 package, measuring 10.4mm in length, 9.2mm in width, and 4.8mm in height. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4962EH/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 90% |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L4962 |
| Synchronous Rectifier | No |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4962EH/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
