
The L4964HT is a 36V 4A adjustable output DC/DC controller from Stmicroelectronics. It operates over a temperature range of -40°C to 150°C and is available in a through hole mount package. The device has a maximum input voltage of 36V and a minimum input voltage of 9V. The output voltage is adjustable and can be set up to 28V. The L4964HT is RoHS compliant and has an efficiency of 90%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4964HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L4964 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4964HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
