
1.5A switching regulator, a positive, adjustable output DC/DC controller, operates with a maximum output voltage of 50V and a maximum output current of 1.5A. Featuring an efficiency of 85%, this surface mount component supports input voltages from 8V to 55V. It boasts a wide operating temperature range of -40°C to 150°C and a maximum switching frequency of 110kHz. The regulator is housed in a lead-free SO package with dimensions of 10.5mm (L) x 7.6mm (W) x 2.35mm (H).
Sign in to ask questions about the Stmicroelectronics L4971D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4971D technical specifications.
| Package/Case | SO |
| Efficiency | 85% |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Input Voltage | 55V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 50V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 110kHz |
| Synchronous Rectifier | No |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4971D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
