
1.5A adjustable positive switching regulator, operating from 8V to 55V input, delivering up to 1.5A output current with a maximum output voltage of 50V and a minimum of 3.3V. This surface mount device, housed in an SO package, offers up to 85% efficiency and operates across a wide temperature range of -40°C to 150°C. Features include a 4mA supply current and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4971D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Efficiency | 85% |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Input Voltage | 55V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 50V |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Synchronous Rectifier | No |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4971D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
