
2A switching regulator with adjustable output voltage from 5.1V to 40V. Features a maximum output current of 2A and operates with an input voltage range of 15V to 50V. This through-hole component offers up to 90% efficiency and a maximum operating temperature of 150°C. Packaged in DIP, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4972A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 90% |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Max Input Voltage | 50V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 50V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L4972 |
| Supply Current | 16mA |
| Synchronous Rectifier | No |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4972A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
