
2A switching regulator, a power management IC featuring an adjustable positive output voltage up to 40V and a maximum output current of 2A. Operating from a 15V to 50V input range, this device offers up to 90% efficiency and a switching frequency up to 200kHz. Housed in a surface-mount SO package with dimensions of 13mm length, 7.6mm width, and 2.35mm height, it supports a wide operating temperature range of -40°C to 150°C. This RoHS compliant component is designed for single output configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4972AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Efficiency | 90% |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Input Voltage | 50V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 50V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4972AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
