
The L4972AD013TR is a DC/DC controller with an efficiency of 90% and an operating supply voltage of 50V. It has a maximum output current of 2A and a maximum output voltage of 40V. The device is packaged in a SO-20 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 150°C.
Stmicroelectronics L4972AD013TR technical specifications.
| Package/Case | SO |
| Efficiency | 90% |
| Max Input Voltage | 50V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 50V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4972AD013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
