
1A step-down switching regulator with adjustable output voltage from 500mV to 50V. Features a maximum input voltage of 55V and an operating supply voltage of 55V, delivering up to 1A output current. Boasts 85% efficiency and operates across a wide temperature range of -40°C to 150°C. Surface mountable in a SO package, this component offers a single positive output configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4976D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Efficiency | 85% |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Input Voltage | 55V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 50V |
| Min Output Voltage | 500mV |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 55V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 1225 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Synchronous Rectifier | No |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L4976D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
