
The L4976D013TR is a SOP16 surface mount DC/DC controller from Stmicroelectronics with an efficiency of 85%. It operates within a temperature range of 0°C to 150°C and is designed for use with an input voltage of up to 55V and an output voltage of up to 50V. The device can supply a maximum output current of 1A and features an adjustable output configuration. It is available in a package quantity of 1000 units on a tape and reel.
Stmicroelectronics L4976D013TR technical specifications.
| Package/Case | SO |
| Efficiency | 85% |
| Max Input Voltage | 55V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 50V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 55V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L4976D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
