
The L4979D is a single output linear voltage regulator with an output voltage of 5V and a maximum output current of 300mA. It has a dropout voltage of 200mV and an input bias current of 1.5mA. The device is packaged in an SO-8 package and is suitable for operation over a temperature range of -40°C to 150°C. The L4979D is RoHS compliant and is available in quantities of 100.
Stmicroelectronics L4979D technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Dropout Voltage | 200mV |
| Input Bias Current | 1.5mA |
| Min Current Limit | 150mA |
| Max Input Voltage | 31V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
