The L497B is a general-purpose interface IC from Stmicroelectronics, designed to operate within a temperature range of -55°C to 150°C. It can handle an operating supply voltage of up to 28V and has a maximum supply current of 25mA. The device is packaged in a PDIP format and is available in quantities of 25. The L497B is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Stmicroelectronics L497B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L497B technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L497 |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L497B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.