
SPECIALTY ANALOG CIRCUIT, PDSO16, SO-16
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L497 |
| Supply Current | 25mA |
| RoHS | Compliant |
