
Stmicroelectronics L4981A technical specifications.
| Package/Case | PDIP |
| Frequency | 115kHz |
| Height | 2.68mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 19.5V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.079719oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4981A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
