
Power Factor Correction and PWM Controller 0.3mA 115kHz 20-Pin SO Tube
Stmicroelectronics L4981AD technical specifications.
| Package/Case | SO |
| Frequency | 100kHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 19.5V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 12mA |
| Output Current | 1.5A |
| Output Voltage | 800mV |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.009408oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4981AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
