
The L4987CPT33TR is a single linear voltage regulator from STmicroelectronics with a fixed output voltage of 3.3V and an output current of 200mA. It is packaged in a TO-252-5 surface mount package and operates over a temperature range of -40°C to 125°C. The regulator has a maximum input voltage of 18V and a maximum supply current of 6mA. It is RoHS compliant and lead free.
Sign in to ask questions about the Stmicroelectronics L4987CPT33TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4987CPT33TR technical specifications.
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4987CPT33TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
