
The L4987CPT50TR is a single linear voltage regulator from Stmicroelectronics, featuring a maximum output current of 200mA and a minimum output voltage of 5V. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-252-5 surface mount package. The device has a maximum supply current of 6mA and a quiescent current of 1mA. It is RoHS compliant and lead free.
Sign in to ask questions about the Stmicroelectronics L4987CPT50TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4987CPT50TR technical specifications.
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4987CPT50TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
