
Automotive Low Drop Voltage Regulator
Sign in to ask questions about the Stmicroelectronics L4988DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4988DTR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Dropout Voltage | 270mV |
| Input Bias Current | 75uA |
| Min Current Limit | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 150uA |
| Reference Voltage | 5.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4988DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
