
Current Mode PWM Controller, 1.5A output current, operating at 1000kHz. Features a 16-pin SO package with gull-wing leads for surface mounting. Supports Boost and Flyback topologies with a single PWM output and a maximum duty cycle of 90%. Operating temperature range from -25°C to 125°C.
Stmicroelectronics L4990AD013TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Control Method | Current Mode PWM Controller |
| Type | Current Mode PWM Controller |
| Topology | Boost|Flyback |
| Number of PWM Outputs | 1 |
| Output Current | 1500(Max)mA |
| Maximum Duty Cycle | 90(Min)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Fall Time | 35ns |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | Yes |
| Maximum Supply Current | 18mA |
| Maximum Power Dissipation | 1000mW |
| Oscillator Accuracy | 300kHz |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics L4990AD013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.