
Automotive-grade LDO regulator, positive fixed 5V output, 0.15A maximum output current. Features include current limit, short circuit protection, and thermal shutdown. Operates with input voltages from 5.6V to 31V, exhibiting 0.5V dropout voltage at 150mA. Housed in an 8-pin SO N surface-mount package with gull-wing leads, measuring 5mm x 4mm x 1.65mm.
Stmicroelectronics L5150CS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 5.6V |
| Maximum Input Voltage | 31V |
| Maximum Dropout Voltage @ Current | 0.5@150mAV |
| Accuracy | ±2% |
| Line Regulation | 40mV |
| Load Regulation | 40mV |
| Junction to Ambient | 112K/W |
| Reference Voltage | 2.5(Typ)V |
| Typical Quiescent Current | 0.055mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L5150CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.