
The L5300EPTTR is a 5V fixed linear voltage regulator with an output current of 300mA. It is packaged in a TO-252-5 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. It is available in quantities of 2500 per reel.
Stmicroelectronics L5300EPTTR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Min Current Limit | 600mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.