LDO Regulator Pos 5V 0.3A 5-Pin(4+Tab) PPAK Tube
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |