
Stmicroelectronics L5957PDTR technical specifications.
| Max Input Voltage | 18V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5957PDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
