
1A adjustable step-down switching regulator, featuring a maximum input voltage of 36V and a minimum supply voltage of 4.4V. This power management IC offers up to 1.5A maximum output current with a 1A typical output current and an adjustable output voltage up to 35V. Operating with a switching frequency up to 500kHz, it achieves 90% efficiency. Packaged in SO for surface mounting, it operates across a wide temperature range of -40°C to 150°C.
Sign in to ask questions about the Stmicroelectronics L5970ADTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L5970ADTR technical specifications.
| Package/Case | SO |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L5970ADTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
