
Synchronous step-down DC-DC controller and regulator, accepting input voltages from 4.4V to 36V and providing an adjustable output from 1.2V to 35V. Features a maximum output current of 1A and a high efficiency of 90%. Operates within a wide temperature range of -40°C to 150°C, with a switching frequency up to 250kHz. Packaged in an 8-pin SO surface-mount configuration, this RoHS compliant component is designed for reliable power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L5970D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Efficiency | 90% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 250kHz |
| Synchronous Rectifier | No |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5970D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
