
Adjustable DC-DC step-down controller with a 4.4V to 36V input range and 1.235V to 35V adjustable output. Delivers up to 1.5A output current with a maximum switching frequency of 250kHz and 90% efficiency. Features a single output, surface mount SO package, and operates from -40°C to 150°C. This RoHS compliant component is designed for power management applications.
Stmicroelectronics L5972D technical specifications.
| Package/Case | SO |
| Efficiency | 90% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 250kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5972D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
