
1.5A step-down switching regulator, featuring an adjustable output voltage up to 35V and a maximum output current of 2A. Operates with input voltages from 4V to 36V, achieving up to 90% efficiency. This surface mount device, housed in an HSOP package, offers a switching frequency up to 500kHz and a wide operating temperature range of -40°C to 150°C. It is RoHS compliant and designed for single output applications.
Sign in to ask questions about the Stmicroelectronics L5973ADTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L5973ADTR technical specifications.
| Package/Case | HSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5973ADTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
