
High-efficiency, adjustable DC/DC step-down switching regulator with a maximum output current of 2A. Features a wide input voltage range from 4V to 36V and an adjustable output voltage up to 35V, with a minimum of 1.235V. Operates with a maximum switching frequency of 275kHz and offers up to 90% efficiency. Packaged in a compact HSOP surface-mount case, measuring 5mm x 4mm x 1.65mm, and designed for operation across a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L5973D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HSOP |
| Efficiency | 90% |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 275kHz |
| Synchronous Rectifier | No |
| Weight | 0.00249oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5973D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
