
2.5A adjustable DC/DC step-down switching regulator with a maximum input voltage of 36V and a maximum output voltage of 35V. Features a high efficiency of 90% and a maximum output current of 3.5A. Operates within a wide temperature range of -40°C to 150°C. Packaged in a surface-mount SOIC case, this single-channel regulator is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L5973D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L5973D013TR technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Height | 1.25mm |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 280kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5973D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
