The L5974ADTR is a 36V 2A adjustable DC/DC controller with a positive output configuration. It is designed for surface mount applications in the SO package. The device operates over a wide input voltage range of 4V to 36V. The output voltage is adjustable and can be set to a maximum of 36V. The L5974ADTR is suitable for use in a variety of applications including power supplies and DC/DC converters.
Stmicroelectronics L5974ADTR technical specifications.
| Capacitance | 2.2E-07F |
| Package/Case | SO |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.