The L5975ADTR is a 36V adjustable DC/DC controller from Stmicroelectronics. It features a positive output configuration and can supply up to 2.5A of current. The device is packaged in a surface-mount SO package and is available in quantities of 2500 per reel. The operating temperature range is not specified in the provided data.
Stmicroelectronics L5975ADTR technical specifications.
| Capacitance | 2.2E-07F |
| Package/Case | SO |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.