
The L5986A is a DC/DC controller from Stmicroelectronics with a maximum input voltage of 18V and a minimum input voltage of 2.9V. It operates within a temperature range of -40°C to 150°C and has a maximum output current of 2.5A. The device is RoHS compliant and available in a SOP8 package with a quantity of 100 per packaging unit.
Sign in to ask questions about the Stmicroelectronics L5986A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L5986A technical specifications.
| Max Input Voltage | 18V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5986A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
