
The L5989DTR is a surface mount, adjustable DC/DC regulator from STmicroelectronics. It operates within a temperature range of -40°C to 150°C and is RoHS compliant. The device has a maximum output current of 4A and a maximum output voltage of 18V. It is available in a 16-pin HTSSOP package and is packaged on a tape and reel.
Sign in to ask questions about the Stmicroelectronics L5989DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L5989DTR technical specifications.
| Package/Case | HTSSOP |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5989DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.