
Current Mode PWM
Sign in to ask questions about the Stmicroelectronics L5991D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L5991D013TR technical specifications.
| Package/Case | SO |
| Duty Cycle | 93% |
| Fall Time | 35ns |
| Frequency | 1MHz |
| Height | 1.6mm |
| Length | 10mm |
| Max Duty Cycle | 93% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 5.075V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5991D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
