TRANS 8NPN DARL 90V 0.4A 18DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L604C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 90V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 90V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | 400mA |
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Max Collector Current | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| Number of Elements | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.8W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L604C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
