
DMOS Full Bridge Driver IC, featuring two channels for brushed motor control. Operates with a supply voltage range of 12V to 48V, delivering up to 2A output current per channel. Integrated over-temperature fault protection ensures reliable operation. Surface mountable in a SO package, this lead-free component offers a maximum output voltage of 60V and a low drain-to-source resistance of 300mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Drain to Source Resistance | 300mR |
| Fault Protection | Over Temperature |
| Height | 2.35mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 5A |
| Output Current per Channel | 1A |
| Output Voltage | 60V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 400ns |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Technology | BCDMOS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
