Stmicroelectronics L6204D technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 500mA |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | BCDMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6204D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
