
The L6204D013TR is a BCDMOS driver IC from Stmicroelectronics, featuring a 48V operating supply voltage and a maximum output current of 3A. It is designed for surface mount applications and is available in a SO-28 package. The IC has a fault protection mechanism for over temperature conditions and is RoHS compliant. It operates within a temperature range of -40°C to 150°C.
Stmicroelectronics L6204D013TR technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 500mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6204 |
| Supply Current | 10mA |
| Technology | BCDMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6204D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
