
Dual full bridge DMOS motor driver for brushed DC motors. Features 2 channels and 4 outputs, with a maximum output current of 5.6A and a continuous output current of 2.8A per channel. Operates from 8V to 52V supply voltage, with a typical operating supply voltage of 48V. Surface mountable in a SOIC package, this RoHS compliant component offers a parallel interface and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6205PD013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 48V |
| Output Current | 2.8A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6205PD013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
