
Dual DMOS driver for bipolar stepper motors, featuring a maximum output current of 5.6A and a maximum supply voltage of 52V. This surface mount integrated circuit operates within a temperature range of -25°C to 125°C and offers a continuous output current of 2.5A. The QFN package, measuring 7.15mm x 7.15mm x 0.95mm, supports lead-free and RoHS compliant assembly.
Stmicroelectronics L6208Q technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Output Voltage | 52V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.6A |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6208Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
