
The L6208QTR is a dual motor driver IC from Stmicroelectronics, featuring a maximum output current of 5.6A and a supply voltage range of 8V to 52V. It is available in a QFN package and is suitable for operation over a temperature range of -25°C to 125°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The L6208QTR is a surface mount device, packaged on a tape and reel for easy handling and installation.
Stmicroelectronics L6208QTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 5.6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6208QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
