
BRIDGE RECT 1P 50V 2A 16DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 19.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6210 |
| DC Rated Voltage | 100V |
| Width | 6.35mm |
| RoHS | Compliant |
