
The L6219R is a surface mount motor driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates on a supply voltage of up to 30V and has a maximum output current of 500mA. The device is packaged in a SO package and is available in quantities of 32. The L6219R is RoHS compliant and is not radiation hardened. It is supplied in a rail or tube packaging format.
Stmicroelectronics L6219R technical specifications.
| Package/Case | SO |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Output Current | 500mA |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6219R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
