
The L6219R013TR is a surface mount motor driver IC from Stmicroelectronics, operating within a temperature range of -20°C to 85°C. It can supply up to 500mA of current and is compatible with lead-free processes, although it contains lead. The device is packaged in a single SO package, available on tape and reel. It is compliant with RoHS regulations and can operate at a maximum supply voltage of 30V.
Stmicroelectronics L6219R013TR technical specifications.
| Package/Case | SO |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6219R013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
