
Darlington Transistors 1.8 Amp Quad Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Continuous Collector Current | 1.8A |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 4.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6220 |
| Voltage | 7V |
| RoHS | Compliant |
