
The L6221CD is a surface mount NPN bipolar junction transistor with a collector emitter breakdown voltage of 60V and a continuous collector current of 1.8A. It is designed for operation in temperatures ranging from -40°C to 150°C and has a maximum power dissipation of 3.5W. The transistor is packaged in a SO package and is available in quantities of 40 per rail/Tube. The L6221CD is RoHS compliant and does not have radiation hardening.
Stmicroelectronics L6221CD technical specifications.
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 60V |
| Continuous Collector Current | 1.8A |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6221CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
