
TRANS 4NPN DARL 60V 1.2A 20SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6221CD013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 60V |
| Continuous Collector Current | 1.8A |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6221CD013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
