The L6221N is a 15-pin single terminal buffer driver IC from Stmicroelectronics, featuring 4 functions and a nominal supply voltage of 5V. It operates within a supply voltage range of 4.5V to 5.5V. The JEDEC package code for this IC is R-PSFM-T15, and it is packaged in a MULTIWATT-15 package type. This IC is categorized as a buffer or inverter based peripheral driver.
Stmicroelectronics L6221N technical specifications.
| Number of Terminals | 15 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T15 |
| Pin Count | 15 |
| Number of Functions | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L6221N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.