The L6222 is a 16-channel dual driver IC with a nominal supply voltage of 5V, minimum supply voltage of 4.5V, and maximum supply voltage of 7V. It features a JEDEC package code of R-PDIP-T16 and a width of 7.62mm. The IC is designed for use as an AND gate based peripheral driver and has 16 terminals in a dual terminal position. It is available in a 16-pin DIP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 7 |
| Interface IC Type | AND GATE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L6222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.