
Stmicroelectronics L6225N technical specifications.
| Package/Case | DIP |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Outputs | 4 |
| On-State Resistance | 730mR |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 1.4A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.079719oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6225N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
