
Dual full bridge driver for brushed motors, featuring a maximum output current of 2.8A and a maximum supply voltage of 52V. This integrated circuit offers two channels with parallel interface and operates within a supply voltage range of 8V to 52V. Packaged in a surface-mount SOIC, it supports a maximum collector current of 1.4A and an output current of 4A. Designed for demanding applications, it boasts a wide operating temperature range from -25°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6225PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 4A |
| Output Voltage | 52V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Supply Current | 10mA |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6225PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
